JCE16DHFR

Heilind Number:SULJCE16DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHFR
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHFR

Detailed Description

Introducing the JCE16DHFR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in a wide range of environments. With an amperage rating of 1A and a voltage capacity of 225VAC, it is suitable for power and signal transmission. Its surface mount termination method and metal board lock mount type offer secure and easy installation. The 32-position, 2-row design with a 1mm pitch and hairpin contact type guarantees efficient signal transfer. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is highly durable. Measuring just 15.49mm in height and 9.4mm in width, the JCE16DHFR is compact yet robust, making it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, this connector delivers high reliability and performance. Elevate your connectivity solutions with the JCE16DHFR.