JCE16DHFT

Heilind Number:SULJCE16DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHFT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHFT

Detailed Description

Introducing the JCE16DHFT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connectivity. The surface mount termination method, along with gold-plated Beryllium Copper contacts, guarantees reliable signal transmission. With a pitch of 1mm and a voltage rating of 225VAC, this connector is suitable for high-speed data and power transfer. Its hairpin contact type and straight orientation, combined with 32 positions and a tail length of 2.54mm, provide versatility in connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained environments. The termination plating of matte tin ensures compliance with industry standards. Classified under the category of hi-rel connectors, the JCE16DHFT is the epitome of quality and performance in the realm of PCB connectivity.