| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE16DHHD |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 32 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 32 |
| SKU: | SULJCE16DHHD |
JCE16DHHD
| Heilind Number: | SULJCE16DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE16DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE16DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T & Beryllium Copper and gold contact plating, this connector ensures reliable conductivity even in harsh environments. Featuring a female gender, two rows, and a 1mm pitch, it offers precise and secure connections. The 32 hairpin contacts, with a voltage rating of 225 VAC, guarantee efficient power transmission. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a temperature range of -65 to 150 °C and matte tin termination plating, it ensures durability and stability under extreme conditions. The JCE16DHHD is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.

