JCE16DHHN

Heilind Number:SULJCE16DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHHN
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHHN

Detailed Description

Introducing the JCE16DHHN, a high-performance board-to-board PCB connector designed for robust connectivity in demanding applications. Engineered with precision, this connector features PA9T housing and Beryllium Copper contacts with gold plating, ensuring reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it offers superior power delivery. The connector's 32 positions, arranged in 2 rows with a pitch of 1mm, provide ample connectivity options. Its straight orientation and no-mounting design make installation easy, while the Thru Hole termination method and Matte Tin plating guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where performance and durability are paramount. Elevate your connectivity solutions with the JCE16DHHN.