JCE16DHHR

Heilind Number:SULJCE16DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHHR
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHHR

Detailed Description

Introducing the JCE16DHHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable and low-resistance connections. With a 1A current rating and 225VAC voltage capability, it meets stringent power requirements. The Hairpin contact type, along with straight orientation and 32 positions across 2 rows, offers efficient signal transfer. Its metal board lock mount type and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it optimizes PCB space utilization. Trust the JCE16DHHR for high-reliability connectivity in aerospace, defense, and industrial applications.