JCE16DHHT

Heilind Number:SULJCE16DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHHT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHHT

Detailed Description

The JCE16DHHT connector boasts a robust construction, featuring PA9T and Beryllium Copper materials that ensure durability and reliability in demanding environments. With a current rating of 1A and a voltage capacity of 225VAC, this female connector is designed for high-performance applications. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer secure and efficient connections. The threaded mount and thru-hole termination method provide stability during installation. With 32 positions and a pitch of 1mm, it allows for precise and compact PCB connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures compatibility with RoHS standards. Whether used in board-to-board or card edge applications, the JCE16DHHT guarantees high performance and longevity.