JCE16DHRN

Heilind Number:SULJCE16DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHRN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULJCE16DHRN

Detailed Description

The JCE16DHRN features PA9T and beryllium copper construction, making it a reliable choice for high-performance connectivity. Designed for female gender with two rows and no mounting requirement, this connector offers easy installation. Utilizing card extender termination method and gold-plated beryllium copper contacts, it ensures efficient signal transmission. With a pitch of 1mm and voltage rating of 225VAC, it meets demanding electronic requirements. The hairpin contact type and straddle orientation, along with 32 positions and a 4.06mm tail length, provide versatile connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, facilitates space-saving installation on PCBs. The termination plating of matte tin ensures durability. Classified under hi-rel category, the JCE16DHRN acronym signifies its quality and reliability in board-to-board and card edge connections.