JCE16DHRT

Heilind Number:SULJCE16DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE16DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE16DHRT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:32
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE16DHRT

Detailed Description

Introducing the JCE16DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector delivers exceptional durability and conductivity. With a 1A amperage rating and 225VAC voltage capacity, it ensures reliable power transmission. Featuring a female gender, 2 rows with 32 positions, and a threaded mount type, it offers secure and efficient connectivity. The termination method, Card Extender, along with gold-plated Beryllium Copper contacts, guarantees low contact resistance and longevity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. The Matte Tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the JCE16DHRT is the perfect choice for high-reliability connections.