JCE20DHAN

Heilind Number:SULJCE20DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHAN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE20DHAN

Detailed Description

JCE20DHAN features a robust design suitable for high-reliability applications, ensuring dependable performance. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and durability. The 1A amperage and 225VAC voltage rating make it ideal for power transmission. This female connector has two rows with a total of 40 hairpin contacts, allowing for efficient signal transfer. Designed for through-hole mounting, it provides secure attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The right-angle orientation and compact dimensions make it space-efficient, with a connector height of .86 inches and a width of 9.4mm. The matte tin termination plating ensures reliable solder connections. Overall, this board-to-board PCB connector is a versatile and high-performance solution for demanding electronic systems.