JCE20DHAR

Heilind Number:SULJCE20DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULJCE20DHAR

Detailed Description

Introducing the JCE20DHAR, a high-performance PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this female connector ensures reliable connectivity with an amperage rating of 1A and a voltage capacity of 225 VAC. Featuring two rows with 40 positions and a pitch of 1mm (.039 in), it offers efficient signal transmission. The contact pins, made of Beryllium Copper and plated with gold, guarantee optimal conductivity. With a right-angle orientation and metal board lock mount type, it provides secure and space-saving installation on PCBs. The termination method of Thru Hole with matte tin plating ensures durability even in harsh environments, with an operating temperature range of -65 to 150°C. Measuring .86 in (21.84mm) in height and 9.4mm (.37 in) in width, this connector is suitable for compact designs. Whether for industrial machinery or telecommunications systems, the JCE20DHAR is a reliable solution for your connectivity needs.