JCE20DHAS

Heilind Number:SULJCE20DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULJCE20DHAS

Detailed Description

This high-performance PA9T and Beryllium Copper Board-To-Board PCB Connector, SKU JCE20DHAS, is designed for demanding applications requiring precision and reliability. With a female gender and dual rows, it offers versatile connectivity options. The side hole mount type and thru-hole termination method ensure secure attachment to the PCB. Featuring gold contact plating and a hairpin contact type, it guarantees excellent conductivity and durability. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, it meets stringent electrical requirements. Its right-angle orientation and 40 positions make it ideal for space-saving layouts. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of .86 in (21.84 mm) and width of 9.4 mm (.37 in), ensures efficient PCB integration. The matte tin termination plating enhances solderability. Whether used in aerospace, defense, or industrial applications, this RoHS-compliant connector, in the hi_rel category, guarantees high performance and durability. Trust the JCE20DHAS for your critical connectivity needs.