| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE20DHAT |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 40 |
| SKU: | SULJCE20DHAT |
JCE20DHAT
| Heilind Number: | SULJCE20DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE20DHAT |
| ECAD Model: |
Specifications
Detailed Description
The JCE20DHAT connector features a high-performance design, combining PA9T and Beryllium Copper materials for optimal conductivity and durability. With a current rating of 1A and voltage capability of 225VAC, it ensures reliable power transmission. This female connector, with two rows of 40 hairpin contacts, offers secure connectivity in threaded, right-angle mounting. The contact plating in gold and termination in matte tin enhance signal integrity. Operating within a wide temperature range of -65 to 150°C, it suits various environments. Measuring .86 inches in height and 9.4mm in width, it's ideal for board-to-board and card edge connections in demanding applications. Trust the JCE20DHAT for efficient and long-lasting performance.

