JCE20DHBD

Heilind Number:SULJCE20DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHBD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE20DHBD

Detailed Description

Introducing the JCE20DHBD, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and two rows of 40 female contacts, this connector offers seamless connectivity in tight spaces. Engineered with PA9T and Beryllium Copper materials, it ensures durability and reliable performance. The contact material of Beryllium Copper, plated with gold, guarantees optimal conductivity. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Its hairpin contact type and right-angle orientation further enhance versatility. With a voltage rating of 225 VAC and operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The connector's matte tin termination plating adds to its longevity. Perfect for demanding applications in aerospace, defense, and telecommunications, the JCE20DHBD is a top choice for professionals seeking quality and precision in their connectivity solutions.