JCE20DHBN

Heilind Number:SULJCE20DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHBN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE20DHBN

Detailed Description

The JCE20DHBN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and 40 gold-plated hairpin contacts made of PA9T and beryllium copper, it ensures reliable signal transmission even in harsh environments. Featuring a right-angle orientation and no-mounting design, it offers flexibility in assembly. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 225 VAC and amperage of 1A, this connector is suitable for various electronic systems. With a compact size of 9.4mm (.37 in) width and .86 in (21.84 mm) height, it saves space on the PCB while providing efficient connectivity. The matte tin termination plating enhances durability. Ideal for applications in aerospace, defense, and industrial sectors, the JCE20DHBN guarantees high reliability and performance.