JCE20DHBS

Heilind Number:SULJCE20DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHBS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE20DHBS

Detailed Description

Introducing our JCE20DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a 1A amperage rating and 225VAC voltage capacity, it offers reliable power transmission. The female gender, two rows, and side hole mount type cater to versatile installation needs. Using a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and enhanced durability. With a pitch of 1mm and hairpin contact type, signal integrity is maintained even in high-speed applications. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring 0.86 inches in height and 9.4mm in width, with 40 positions and a tail length of 4.32mm, it provides ample connectivity options. The matte tin termination plating ensures excellent solderability. Classified under high-reliability connectors, this JCE20DHBS model is a top choice for mission-critical systems.