JCE20DHBT

Heilind Number:SULJCE20DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHBT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE20DHBT

Detailed Description

The JCE20DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it offers unparalleled durability and reliability. With a current rating of 1A and voltage capacity of 225VAC, this connector is perfect for high-power setups. Its threaded mounting type and thru-hole termination method ensure secure and stable connections. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With two rows of 40 hairpin contacts in a right-angle orientation, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The matte tin termination plating adds to its robustness. Measuring 21.84mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Whether used in aerospace, defense, or industrial applications, the JCE20DHBT guarantees top-notch performance.