JCE20DHFN

Heilind Number:SULJCE20DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHFN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE20DHFN

Detailed Description

Introducing the JCE20DHFN, a high-performance board-to-board PCB connector designed for precision connections in electronic devices. With a gender specification of female and featuring two rows, this connector offers reliable connectivity. The termination method of surface mount ensures easy installation on circuit boards. Crafted from PA9T and Beryllium Copper with gold plating, it guarantees durability and efficient signal transmission. The 40 hairpin contact type pins with a pitch of 1mm make it ideal for high-density applications. Operating flawlessly at temperatures ranging from -65 to 150°C and with a voltage rating of 225VAC, this connector is suitable for various environments. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it space-efficient. Matte Tin termination plating adds to its longevity. Perfect for use in aerospace, military, and industrial settings, the JCE20DHFN ensures secure and stable connections for optimal device performance.