JCE20DHFT

Heilind Number:SULJCE20DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE20DHFT

Detailed Description

This PA9T and Beryllium Copper female connector, with SKU JCE20DHFT, boasts a durable and high-performance design perfect for demanding applications. Featuring a threaded mount type and surface mount termination method, it ensures secure and reliable connectivity. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With two rows and 40 positions, it provides ample connectivity options. The hairpin contact type and straight orientation further enhance its functionality. Operating at a voltage of 225 VAC and with an amperage rating of 1A, this connector is suitable for a wide range of electrical setups. Its -65 to 150°C operating temperature range and matte tin termination plating make it ideal for various environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. This connector falls under the category of Board to Board PCB Connectors and Card Edge Connectors, making it a versatile component for electronic assemblies. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the JCE20DHFT guarantees performance and durability.