JCE20DHHD

Heilind Number:SULJCE20DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHHD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE20DHHD

Detailed Description

Introducing the JCE20DHHD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows with hairpin contact type, it guarantees reliable connections in straight orientation. With a pitch of 1mm and contact plating in gold, it offers exceptional signal integrity even in high-voltage environments, up to 225 VAC. The termination method through-hole with clearance hole mount type and matte tin termination plating make installation a breeze, with a tail length of 3.18mm for easy soldering. With 40 positions and a compact design of 9.4mm width and 15.49mm height, this connector is perfect for compact electronic devices. Operating efficiently in a wide temperature range from -65 to 150°C, it's ideal for demanding industrial and commercial applications. Trust the JCE20DHHD for seamless connectivity and performance excellence.