JCE20DHHT

Heilind Number:SULJCE20DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHHT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULJCE20DHHT

Detailed Description

Introducing the JCE20DHHT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with 40 positions, allowing for seamless board-to-board connections. With a threaded mount type and thru-hole termination method, it ensures secure and reliable installation. The contact material, made of Beryllium Copper with gold plating, guarantees excellent conductivity and longevity. Operating at an impressive voltage of 225 VAC and with an amperage of 1A, it is suitable for various power and signal transmission needs. The contact type, a hairpin design, offers efficient connectivity in a straight orientation. With a pitch of 1mm (.039 in) and a tail length of 3.18mm (.125 in), precise and stable connections are assured. This connector is built to withstand extreme conditions, with an operating temperature range of -65 to 150°C. Measuring just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. The termination plating in matte tin provides further durability. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, the JCE20DHHT is the perfect solution for high-reliability applications.