JCE20DHRD

Heilind Number:SULJCE20DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHRD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE20DHRD

Detailed Description

The JCE20DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, it ensures exceptional durability and conductivity. Featuring a female gender and two rows with Hairpin contact type, it guarantees secure and reliable connections. With a pitch of 1mm, it offers precise alignment on the PCB. The gold-plated Beryllium Copper contacts provide optimal signal transmission, while the Matte Tin termination plating enhances solderability. Operating at a voltage of 225VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's straddle orientation and clearance hole mount type make it versatile for various board-to-board applications. With 40 positions and a tail length of 4.06mm, it offers ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution. (Word count: 145)