JCE20DHRN

Heilind Number:SULJCE20DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHRN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE20DHRN

Detailed Description

Introducing the JCE20DHRN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039in) and 40 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and Beryllium Copper construction, it ensures durability and optimal signal transmission. The gold-plated Hairpin contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 225VAC and amperage of 1A, it meets high electrical standards. The female connector with two rows and straddle orientation allows for versatile mounting options. Ideal for critical systems in aerospace, defense, and industrial applications, the JCE20DHRN guarantees secure and efficient board-to-board connections.