JCE20DHRT

Heilind Number:SULJCE20DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULJCE20DHRT

Detailed Description

The JCE20DHRT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm and featuring 40 positions spread across 2 rows, this connector ensures reliable and efficient connectivity. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and card extender termination method make it easy to install and maintain. Operating at a voltage of 225VAC and an extensive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its threaded mount type and straddle orientation provide secure attachment to the PCB. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving benefits. The matte tin termination plating ensures compatibility with various soldering processes. Whether for industrial or commercial use, the JCE20DHRT is the ideal choice for high-reliability connectivity solutions.