| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE25DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE25DHFT |
JCE25DHFT
| Heilind Number: | SULJCE25DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE25DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE25DHFT, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PA9T & Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows with a total of 50 hairpin contacts plated in gold, it guarantees reliable signal transmission even in high-voltage environments, with a maximum rating of 225VAC. The threaded mount and surface termination method make installation easy and secure, while the straight orientation and 1mm pitch allow for precise alignment. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses, meeting the highest standards for quality and performance. Upgrade your connectivity solutions with the JCE25DHFT.

