JCE25DHHD

Heilind Number:SULJCE25DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE25DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE25DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:50
SKU:SULJCE25DHHD

Detailed Description

Introducing the JCE25DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of female pins, each crafted from durable PA9T and Beryllium Copper for optimal conductivity. The contact material is plated with gold, ensuring reliable signal transmission even in high-voltage environments of up to 225 VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, it offers exceptional performance in harsh conditions. The connector, with a pitch of 1mm (.039 in), boasts 50 hairpin contact positions on a straight orientation, guaranteeing precise and secure connections. Its thru-hole termination method and clearance hole mount type make installation a breeze. With a tail length of 3.18mm (.125 in), connector height of 15.49mm (.61 in), and width of 9.4mm (.37 in), it offers a perfect fit for various PCB setups. The termination plating with matte tin further enhances durability. Ideal for industrial, aerospace, and military applications, the JCE25DHHD is a reliable solution for your connectivity needs.