JCE25DHHN

Heilind Number:SULJCE25DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE25DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE25DHHN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE25DHHN

Detailed Description

The JCE25DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a voltage rating of 225VAC and an amperage of 1A, it meets stringent performance requirements. The two-row design with 50 positions and a 1mm pitch allows for efficient PCB connectivity. Its straight orientation and no-mounting requirement offer versatility in installation. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high functionality. The Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the JCE25DHHN is a reliable solution for your connectivity needs.