| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE25DHHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE25DHHR |
JCE25DHHR
| Heilind Number: | SULJCE25DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE25DHHR |
| ECAD Model: |
Specifications
Detailed Description
The JCE25DHHR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Beryllium Copper contacts with Gold plating, this connector ensures reliable electrical connections. With a compact design and metal board lock mount type, it offers secure attachment to PCBs. The two-row, 50-position connector with a 1mm pitch and hairpin contact type is ideal for high-density applications. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 150 °C, it guarantees performance in harsh environments. The Matte Tin termination plating provides durability and longevity. Perfect for aerospace, defense, and industrial applications, the JCE25DHHR delivers exceptional quality and reliability.

