JCE25DHHT

Heilind Number:SULJCE25DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE25DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE25DHHT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE25DHHT

Detailed Description

Meet the JCE25DHHT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a sleek, threaded mount type and thru-hole termination method, this connector ensures secure and stable attachment. Featuring contact materials of PA9T and Beryllium Copper with Gold plating, it guarantees reliable signal transmission with low resistance. The hairpin contact type and straight orientation, along with 50 positions and a pitch of 1mm, offer precise and efficient mating. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 225 VAC, it's suitable for a wide range of applications. Its compact size, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained designs. The Matte Tin termination plating adds durability and longevity to the connector, ensuring lasting performance. Whether in aerospace, telecommunications, or industrial settings, the JCE25DHHT guarantees high-quality, high-reliability connectivity.