JCE25DHRT

Heilind Number:SULJCE25DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE25DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE25DHRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE25DHRT

Detailed Description

The JCE25DHRT is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a rugged construction with PA9T housing and Beryllium Copper contacts, it ensures durability in demanding environments. With a pitch of 1mm, it offers precise and secure mating. The connector, with a voltage rating of 225VAC and amperage of 1A, is suitable for power and signal transmission. Its straddle orientation and threaded mount type facilitate easy installation on PCBs. Gold-plated contacts guarantee excellent conductivity and corrosion resistance. With 50 positions and two rows, it provides ample connectivity options. The termination method using card extenders and matte tin plating further enhance its performance. Operating within a wide temperature range of -65 to 150°C, this connector is reliable even in extreme conditions. Ideal for aerospace, defense, and industrial applications, the JCE25DHRT is a trusted solution for high-reliability connectivity needs.