JCE30DHFD

Heilind Number:SULJCE30DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE30DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE30DHFD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE30DHFD

Detailed Description

Featuring high-performance PA9T and Beryllium Copper construction, SKU JCE30DHFD is a female board-to-board PCB connector designed for precision applications. With a current rating of 1 A and voltage capability up to 225 VAC, this connector ensures reliable power transmission. Its two rows of Hairpin contact pins, plated with gold for optimal conductivity, offer secure and efficient connections. The 1 mm pitch and 60 positions allow for dense PCB layouts, while the clearance hole mount and surface termination method simplify installation. Operating seamlessly in temperature ranges from -65 to 150 °C, and with a compact size of 9.4 mm width and 15.49 mm height, the connector is ideal for space-constrained environments. Additionally, its matte tin termination plating guarantees durability. Perfect for demanding industrial and electronic applications, this JCE30DHFD connector sets a new standard in performance and reliability.