| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE30DHFN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Surface Mount |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 60 |
| SKU: | SULJCE30DHFN |
JCE30DHFN
| Heilind Number: | SULJCE30DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE30DHFN |
| ECAD Model: |
Specifications
Detailed Description
SKU JCE30DHFN features a female board-to-board PCB connector designed for high-reliability applications. With two rows and 60 positions, it offers precise connectivity. The contact material, Beryllium Copper, and Gold plating ensure efficient signal transmission and durability. Operating at voltages up to 225 VAC, this connector is suitable for demanding environments. Its surface mount termination method and straight orientation facilitate easy installation. With an amperage of 1A and an operating temperature range of -65 to 150°C, it guarantees stable performance. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust in the reliability and quality of this PA9T connector for your electronic projects.

