JCE30DHFR

Heilind Number:SULJCE30DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE30DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE30DHFR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE30DHFR

Detailed Description

Constructed with PA9T and Beryllium Copper, the JCE30DHFR female connector boasts a durable design ideal for high-performance applications. Featuring two rows with a total of 60 positions and a 1mm pitch, this connector ensures reliable connectivity on metal board lock mounts via surface mount termination. The gold-plated Beryllium Copper contacts offer excellent conductivity, while the hairpin contact type and straight orientation facilitate easy installation. With a voltage rating of 225VAC and an operating temperature range of -65 to 150°C, this connector guarantees optimal performance even in harsh environments. Measuring .61 inches in height and 9.4mm in width, it is suitable for various board to board and PCB connection needs. Terminated with matte tin plating, it meets industry standards for quality and reliability, making it a standout choice for electronic assemblies.