JCE30DHFT

Heilind Number:SULJCE30DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE30DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE30DHFT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE30DHFT

Detailed Description

The JCE30DHFT is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 1mm and two rows of 60 female contacts, it provides reliable connectivity in compact spaces. Featuring beryllium copper contacts with gold plating, it ensures excellent conductivity and durability. The surface mount termination method and threaded mount type offer secure attachment to PCBs. Operating at temperatures ranging from -65 to 150°C and rated for 225VAC and 1A, it is suitable for demanding environments. The straight orientation and hairpin contact type facilitate easy mating. With a connector height of .61in and a width of 9.4mm, it is space-efficient. The matte tin termination plating enhances solderability. Trusted for its quality and performance, the JCE30DHFT is ideal for industrial, aerospace, and telecommunications applications.