JCE30DHHD

Heilind Number:SULJCE30DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE30DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE30DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULJCE30DHHD

Detailed Description

Enhance your PCB connectivity with the JCE30DHHD, a high-performance connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable power transmission at 1A and 225VAC. With two rows and 60 positions, it offers ample connectivity options while its 1mm pitch and hairpin contacts guarantee precise signal transfer. The connector's clearance hole mount and thru-hole termination method provide easy and secure installation. Gold-plated contacts and matte tin termination further enhance conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful, making it ideal for board-to-board and card edge connections. Trust the JCE30DHHD for high-reliability performance in your electronic designs.