JCE30DHHN

Heilind Number:SULJCE30DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE30DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE30DHHN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE30DHHN

Detailed Description

Introducing the JCE30DHHN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring two rows with a total of 60 positions and a pitch of 1mm, it offers ample connectivity options. The hairpin contact type and straight orientation provide a secure and stable connection. Operating at a voltage of 225 VAC and an amperage of 1A, it meets the power needs of various systems. With a termination method of thru-hole and termination plating of matte tin, it guarantees easy and durable installation. The connector's compact design, with a height of .61 inches and a width of 9.4mm, makes it suitable for space-constrained applications. Its wide operating temperature range of -65 to 150°C further enhances its versatility. Trust the JCE30DHHN for efficient and dependable board-to-board connectivity in your projects.