JCE30DHHR

Heilind Number:SULJCE30DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE30DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE30DHHR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE30DHHR

Detailed Description

Introducing the JCE30DHHR, a high-performance connector designed for precision applications. This female connector features two rows with 60 positions, making it ideal for complex board-to-board connections. Crafted with PA9T and Beryllium Copper, it guarantees durability and reliable conductivity. The contact material is gold-plated for optimal signal transmission, while the termination method of thru-hole ensures secure attachment to the PCB. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its straight orientation and low-profile design, with a height of just 15.49 mm, make it easy to integrate into tight spaces. The matte tin termination plating further enhances its longevity. Whether for industrial or commercial use, the JCE30DHHR is a top choice for high-reliability connectivity.