JCE30DHHT

Heilind Number:SULJCE30DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE30DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE30DHHT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE30DHHT

Detailed Description

Introducing the JCE30DHHT, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and Beryllium Copper construction, ensures reliable connectivity in even the harshest environments. With a threaded mount type and thru-hole termination method, it offers secure attachment to PCBs. The 60-position, 2-row design with a pitch of 1mm allows for efficient signal transmission. Contact materials of Beryllium Copper with Gold plating guarantee optimal conductivity and durability. Operating at voltages up to 225VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and hairpin contact type further enhance performance. The Matte Tin termination plating provides additional protection against corrosion. With a compact size of 9.4mm width and 15.49mm height, the JCE30DHHT is a versatile solution for your connectivity needs.