JCE30DHRD

Heilind Number:SULJCE30DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE30DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE30DHRD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE30DHRD

Detailed Description

Introducing the JCE30DHRD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features PA9T housing and Beryllium Copper contacts with Gold plating, ensuring optimal signal transmission and durability. With two rows of Hairpin contacts in a 1mm pitch, it offers a total of 60 positions for seamless integration. The clearance hole mount type and card extender termination method make installation a breeze, while the connector's 225VAC voltage rating and wide operating temperature range of -65 to 150°C guarantee reliable performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained designs. Trust in the JCE30DHRD for secure and efficient board-to-board connections in your next project.