JCE30DHRN

Heilind Number:SULJCE30DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE30DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE30DHRN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULJCE30DHRN

Detailed Description

The JCE30DHRN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and hairpin contact type offer secure and efficient mating. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and longevity. With a pitch of 1mm and 60 positions, it supports high-density PCB layouts. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 225VAC, this connector is suitable for various industries. Its straddle orientation and no-mounting design provide flexibility in installation. Measuring .61 inches in height and 9.4mm in width, the JCE30DHRN is compact yet robust, making it ideal for aerospace, defense, and other hi-rel applications.