JCE30DHRT

Heilind Number:SULJCE30DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE30DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE30DHRT
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE30DHRT

Detailed Description

Introducing SKU JCE30DHRT, a high-performance board-to-board PCB connector meticulously engineered for exceptional connectivity. Featuring a robust construction of PA9T and Beryllium Copper, this connector ensures reliable performance in demanding environments. With a current rating of 1A and voltage capacity of 225VAC, it is ideal for power and signal transmission. The two rows of hairpin contacts, plated with gold for optimal conductivity, provide secure mating. The threaded mount type and card extender termination method offer easy installation. Designed for precision, this connector has 60 positions on a 1mm pitch, with a tail length of 4.06mm. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the most stringent requirements. With a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained applications. The matte tin termination plating ensures durability. Whether for industrial, aerospace, or telecommunications applications, this connector, part of our high-quality hi-rel product range, guarantees exceptional performance every time. Elevate your connectivity solutions with the JCE30DHRT.