JCE35DHFD

Heilind Number:SULJCE35DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE35DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE35DHFD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE35DHFD

Detailed Description

Introducing the JCE35DHFD, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows, it offers seamless integration into your PCB layout. The surface mount termination method, with clearance hole mount type, guarantees easy installation. Its contact material, Beryllium Copper with gold plating, ensures reliable signal transmission. With a pitch of 1mm and voltage rating of 225VAC, it meets stringent industry standards. The hairpin contact type and straight orientation, along with 70 positions and 2.54mm tail length, provide versatility in connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on your PCB. The matte tin termination plating enhances its longevity. Classified under hi-rel No, and with the acronym JCE35DHFD, this connector is a reliable choice for demanding electronic systems.