| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE35DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE35DHFN |
JCE35DHFN
| Heilind Number: | SULJCE35DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE35DHFN |
| ECAD Model: |
Specifications
Detailed Description
The JCE35DHFN is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact pitch of 1mm (.039 in) and 70 gold-plated hairpin contacts, this connector ensures reliable signal transmission in high-density circuit boards. Made with PA9T and beryllium copper, it offers excellent durability and conductivity, suitable for operating temperatures ranging from -65 to 150°C. Featuring a straight orientation and no mounting requirement, installation is straightforward. The connector's matte tin termination plating enhances solderability. With a voltage rating of 225 VAC and an amperage of 1A, it meets stringent electrical standards. The JCE35DHFN is an essential component for mission-critical electronic systems.

