| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE35DHFT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE35DHFT |
JCE35DHFT
| Heilind Number: | SULJCE35DHFT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE35DHFT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE35DHFT, a high-performance board-to-board PCB connector perfect for demanding applications. Designed for efficiency and durability, this connector features PA9T and Beryllium Copper construction with gold plating for optimal conductivity. With a 1A amperage and 225VAC voltage rating, it ensures reliable power transmission. The threaded mount type and surface mount termination method offer secure and easy installation. Its 70 hairpin contacts in a straight orientation and 2.54mm tail length provide seamless connectivity. Operating in a wide temperature range from -65°C to 150°C, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the JCE35DHFT for efficient and dependable board-to-board connections in your projects.

