JCE35DHHD

Heilind Number:SULJCE35DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE35DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE35DHHD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE35DHHD

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, the JCE35DHHD is a high-performance board-to-board connector designed for demanding applications. With a female gender and two rows, this connector offers reliable connectivity in a clearance hole mount type with a thru-hole termination method. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. Operating at 1A and 225VAC, it is suitable for various power and signal transmission needs. With 70 hairpin contact positions and a straight orientation, it provides efficient and space-saving connectivity. The connector's tail length of 3.18mm allows for secure attachment to the PCB. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees performance and durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity requirements. Whether in aerospace, defense, or industrial applications, the JCE35DHHD is a dependable choice for high-reliability connections.