JCE35DHHN

Heilind Number:SULJCE35DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE35DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE35DHHN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULJCE35DHHN

Detailed Description

Introducing the JCE35DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 1A and a voltage capacity of 225VAC. With two rows and 70 positions, it offers ample connectivity options. The Hairpin contact type with gold plating guarantees optimal signal transfer, while the Thru Hole termination method ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for applications where durability and performance are paramount, the JCE35DHHN is a reliable choice for your connectivity needs.