JCE35DHHT

Heilind Number:SULJCE35DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE35DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE35DHHT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE35DHHT

Detailed Description

The JCE35DHHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of Beryllium Copper with gold plating, it ensures reliable conductivity and durability. With a pitch of 1mm and 70 positions spread across 2 rows, this connector offers high density connectivity. The straight orientation and threaded mount type make it easy to install securely. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 225VAC, it is suitable for use in harsh environments. The termination method of thru hole and tail length of 3.18mm provide stable and secure connections. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the JCE35DHHT is a reliable and efficient connector choice for your PCB interconnect needs.