| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE35DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE35DHRD |
JCE35DHRD
| Heilind Number: | SULJCE35DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE35DHRD |
| ECAD Model: |
Specifications
Detailed Description
Meet the JCE35DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage of 1A and a voltage rating of 225VAC. Featuring two rows of Hairpin contacts plated with gold, it guarantees optimal conductivity and durability. With a pitch of 1mm and 70 positions, it allows for precise and secure connections. The connector's clearance hole mount type and card extender termination method offer ease of installation. Operating efficiently in temperatures ranging from -65 to 150°C, and with a connector height of 15.49mm and width of 9.4mm, it is suitable for various industrial environments. Trust in the JCE35DHRD for seamless connectivity in your electronic systems.

