JCE35DHRN

Heilind Number:SULJCE35DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE35DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE35DHRN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:70
SKU:SULJCE35DHRN

Detailed Description

Introducing the JCE35DHRN, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. With an amperage rating of 1A and a voltage capacity of 225VAC, it meets stringent power requirements. The female gender and two-row configuration make it versatile for various connectivity needs. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 1mm pitch and hairpin contact type further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With 70 positions and a tail length of 4.06mm, it offers ample connectivity options. The connector's straddle orientation, compact height of 15.49mm, and width of 9.4mm facilitate space-saving installation on PCBs. With a termination plating of matte tin, it ensures corrosion resistance and longevity. Whether in aerospace, telecommunications, or industrial applications, the JCE35DHRN is the perfect choice for high-reliability connectivity needs.