JCE35DHRT

Heilind Number:SULJCE35DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE35DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE35DHRT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE35DHRT

Detailed Description

Introducing the JCE35DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and featuring two rows of 70 female contacts, this connector ensures secure and reliable connectivity. The contact material is made of rugged Beryllium Copper, plated with gold for optimal conductivity. Its hairpin contact type and straddle orientation further enhance signal transmission efficiency. Rated for an impressive 225VAC and 1A, this connector operates flawlessly in a wide temperature range from -65 to 150°C. The termination method is through card extender with a matte tin plating, guaranteeing durability. With a low profile of just .61 inches (15.49mm) in height and a compact width of .37 inches (9.4mm), the JCE35DHRT is the perfect choice for space-constrained designs. Trust in its high-quality construction and performance, making it an essential component for your electronic projects.