JCE36DHRN

Heilind Number:SULJCE36DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE36DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE36DHRN
Amperage:1 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE36DHRN

Detailed Description

Featuring a robust construction, the JCE36DHRN Board To Board PCB Connector ensures reliable connectivity in demanding environments. With a current rating of 1 A and a voltage capacity of 225 VAC, this connector is designed for high-performance applications. The two rows of Hairpin contacts, made from PA9T & Beryllium Copper with Gold plating, guarantee efficient signal transmission. Its orientation allows for easy straddle mounting on PCBs, while the termination method of Card Extender ensures secure connections. With 72 positions and a pitch of 1 mm, this connector offers ample connectivity options. Operating in a wide temperature range of -65 to 150 °C, it is suitable for various industries. The Matte Tin termination plating enhances durability. Measuring .61 inches in height and 9.4 mm in width, the JCE36DHRN is compact yet powerful, making it ideal for use in aerospace, defense, and industrial applications.